1160820200 | Weidmüller
Bus line, M8-plug, straight to open end, PUR, 2 m, green, 1160820200
Order No.: 50P7449
EAN: 4032248948901
MPN:
1160820200
SAIL-M8G-4S2.0UIE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7825 € *
Available in 6 Days: 5 pcs. - if ordered today
Bus line, 1160820200, Weidmüller
Data cable (assembled) copper, Open at one end, M8, 4, 2 m, Pin, straight, shielded: Yes, LED: No, Halogens: No, PUR, green.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | M8-plug, straight | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Colour | green | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |