1119730200 | Weidmüller

System cable, PROFINET, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 20 m, green, 1119730200

Order No.: 50P6136
EAN: 4032248985531
MPN:
1119730200
IE-C5DD4UG0200A2EA2E-X
1119730200 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
233.4423 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
233.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
233.4423 €

Dragline cable, 1119730200, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Version PROFINET
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 20 m
Colour green
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes