1062330050 | Weidmüller

Bus line, M12-plug, straight to M12-plug, angled, PUR, 0.5 m, purple, 1062330050

Order No.: 50P4561
EAN: 4050118476620
MPN:
1062330050
SAIL-M12WM12W-PB-0.5D
1062330050 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.9926 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
77.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
77.9926 €

Bus line, 1062330050, Weidmüller

Datenleitung (konfektioniert) Kupfer

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type bus line
Connection (1) M12-plug, straight
Connection (2) M12-plug, angled
Cable length 0.5 m
Colour purple
AWG cross-section AWG 24
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes