1062320500 | Weidmüller

Bus line, M12-plug, angled to M12 socket, straight, PUR, 5 m, purple, 1062320500

Order No.: 50P4556
EAN: 4032248903054
MPN:
1062320500
SAIL-M12WM12G-PB-5.0D
1062320500 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.8382 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
106.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
106.8382 €

Bus line, 1062320500, Weidmüller

Data cable (assembled) copper, Connecting cable, M12 / M12, 2, 5 m, Pin, angled - Socket, straight, shielded: Yes, LED: No, Halogens: No.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type bus line
Connection (1) M12-plug, angled
Connection (2) M12 socket, straight
Cable length 5 m
Colour purple
AWG cross-section AWG 24
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes