1062220500 | Weidmüller

Bus line, M12-plug, angled to open end, PUR, 5 m, black, 1062220500

Order No.: 50P4540
EAN: 4032248812172
MPN:
1062220500
SAIL-M12W-CD-5.0A
1062220500 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.0795 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
69.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
69.0795 €

Bus line, 1062220500, Weidmüller

Data cable (assembled) copper, Open at one end, M12, 5, 5 m, Pin, angled, shielded: Yes, LED: No, Halogens: No, PUR, black.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type bus line
Connection (1) M12-plug, angled
Connection (2) open end
Cable length 5 m
Colour black
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes