1062190100 | Weidmüller
Bus line, M12-plug, straight to M12 socket, angled, PVC, 1 m, black, 1062190100
Order No.: 50P4521
EAN: 4050118473476
MPN:
1062190100
SAIL-M12GM12W-CD-1.0B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.2774 € *
Standard delivery time from the manufacturer is: 5 Weeks
Bus line, 1062190100, Weidmüller
Data cable (assembled) copper, 5.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12 socket, angled | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PVC | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |