1062170150 | Weidmüller
Bus line, M12-plug, angled to open end, PVC, 1.5 m, black, 1062170150
Order No.: 50P4513
EAN: 4032248811915
MPN:
1062170150
SAIL-M12W-CD-1.5B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.6603 € *
Standard delivery time from the manufacturer is: 8 Weeks
Bus line, 1062170150, Weidmüller
Data cable (assembled) copper, Open at one end, M12, 5, 1.5 m, Pin, angled, shielded: Yes, LED: No, Halogens: Yes, PVC, black.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | M12-plug, angled | |
| Connection (2) | open end | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |