1061990300 | Weidmüller
Bus line, M12-plug, straight to M12 socket, angled, PUR, 3 m, black, 1061990300
Order No.: 50P4469
EAN: 4032248811700
MPN:
1061990300
SAIL-M12GM12W-CD-3.0A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.8077 € *
Standard delivery time from the manufacturer is: 5 Weeks
Bus line, 1061990300, Weidmüller
Data cable (assembled) copper, Connecting cable, M12 / M12, 5, 3 m, Pin, straight - Socket, angled, shielded: Yes, LED: No, Halogens: No.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12 socket, angled | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |