1060130300 | Weidmüller
Bus line, M12-plug, straight to M12 socket, straight, Cat 5e, PVC, 3 m, black, 1060130300
Order No.: 50P4341
EAN: 4032248809059
MPN:
1060130300
SAIL-M12GM12G-CD-3.0B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.273 € *
Available in 6 Days: 5 pcs. - if ordered today
Bus line, 1060130300, Weidmüller
Data cable (assembled) copper, Connecting cable, M12 / M12, 5, 3 m, Pin, straight - Socket, straight, shielded: Yes, LED: No, Halogens: Yes.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12 socket, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Category | Cat 5e | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |