1060120800 | Weidmüller
Bus line, M12 socket, straight to open end, Cat 5e, PVC, 8 m, black, 1060120800
Order No.: 50P4338
EAN: 4050118475692
MPN:
1060120800
SAIL-M12BG-CD-8.0B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.4317 € *
Available in 6 Days: 5 pcs. - if ordered today
Bus line, 1060120800, Weidmüller
Data cable (assembled) copper, 5
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | M12 socket, straight | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Colour | black | |
| Category | Cat 5e | |
| Material | PVC | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |