1059760050 | Weidmüller
System cable, PROFINET, M12-plug, angled to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 5 m, green, 1059760050
Order No.: 50P4284
EAN: 4032248808113
MPN:
1059760050
IE-C5DD4UG0050MCAA20-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.0056 € *
Available in 6 Days: 5 pcs. - if ordered today
Dragline cable, 1059760050, Weidmüller
Data cable (assembled) copper, 4, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Version | PROFINET | |
| Connection (1) | M12-plug, angled | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | green | |
| Category | Cat 5e | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 22-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Degree of protection (IP) | IP67/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |