1059340100 | Weidmüller

System cable, PROFINET, M12 socket, straight to M12-plug, straight, Cat 5e, SF/UTP, Radox GKW S, 10 m, black, 1059340100

Order No.: 50P4206
EAN: 4032248806669
MPN:
1059340100
IE-C5DB4RE0100MSSMCS-E
1059340100 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
189.4837 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
189.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
189.4837 €

Dragline cable, 1059340100, Weidmüller

Data cable (assembled) copper, M12 / M12, 4, Halogens: halogen-free, according to IEC 60754-2, black.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Version PROFINET
Connection (1) M12 socket, straight
Connection (2) M12-plug, straight
Cable length 10 m
Colour black
Category Cat 5e
Cable type SF/UTP
AWG cross-section AWG 22-7
Material Radox GKW S
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes