1059330100 | Weidmüller

System cable, PROFINET, M12 socket, straight to M12-plug, straight, Cat 5e, SF/UTP, PUR, 10 m, green, 1059330100

Order No.: 50P4198
EAN: 4032248806621
MPN:
1059330100
IE-C5DD4UG0100MSSMCS-E
1059330100 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
123.641 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
123.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
123.641 €

Dragline cable, 1059330100, Weidmüller

Data cable (assembled) copper, M12 / M12, 4, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Version PROFINET
Connection (1) M12 socket, straight
Connection (2) M12-plug, straight
Cable length 10 m
Colour green
Category Cat 5e
Cable type SF/UTP
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead