1058502000 | Weidmüller
Bus line, M12-plug, straight to M12 socket, straight, 20 m, black, 1058502000
Order No.: 50P4134
EAN: 4050118149418
MPN:
1058502000
SAIL-M12GM12G-4S20U
Dragline cable, 1058502000, Weidmüller
Data cable (assembled) copper, Connection cable, M12 / M12, 4, 20 m, male, straight - female, straight, Shielded: Yes, LED: No, Halogens: No
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12 socket, straight | |
| Cable length | 20 m | |
| Colour | black | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |