1046400003 | Weidmüller
System cable, PROFINET, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 0.3 m, green, 1046400003
Order No.: 50P3837
EAN: 4032248787913
MPN:
1046400003
IE-C5DD4UG0003MCSA5P-E
Patch cable, 1046400003, WEIDMÜLLER
Data cable ready for connection with copper cores.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Version | PROFINET | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.3 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 22-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Degree of protection (IP) | IP67/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |