1045180000 | Weidmüller

System cable, PROFINET, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 6 m, blue, 1045180000

Order No.: 50P3809
EAN: 4032248777983
MPN:
1045180000
IE-C5ED8UB0060A20A20-E
1045180000 Weidmüller Patch Cables, Telephone Cables
Image may differ

Dragline cable, 1045180000, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, blau (RAL 5015)

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Version PROFINET
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 6 m
Colour blue
Category Cat 5e
Cable type SF/UTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85444210
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No