1010850160 | Weidmüller

System cable, M12-plug, straight to M12-plug, straight, Cat 5e, SF/UTP, Radox GKW S, 16 m, black, 1010850160

Order No.: 50P2428
EAN: 4050118044546
MPN:
1010850160
IE-C5DB4RE0160MCSMCS-E
1010850160 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
270.9392 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
270.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
270.9392 €

Dragline cable, 1010850160, Weidmüller

Data cable (assembled) copper, M12 / M12, 4, Halogens: halogen-free, according to IEC 60754-2, black.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) M12-plug, straight
Connection (2) M12-plug, straight
Cable length 16 m
Colour black
Category Cat 5e
Cable type SF/UTP
AWG cross-section AWG 22-7
Material Radox GKW S
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes