1010840015 | Weidmüller
System cable, M12-plug, straight to open end, Cat 5e, SF/UTP, Radox GKW S, 1.5 m, black, 1010840015
Order No.: 50P2408
EAN: 4032248800766
MPN:
1010840015
IE-C5DB4RE0015MCSXXX-X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.4306 € *
Available in 6 Days: 5 pcs. - if ordered today
Dragline cable, 1010840015, Weidmüller
Data cable (assembled) copper, M12, 4, Halogens: halogen-free, according to IEC 60754-2, black.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | open end | |
| Cable length | 1.5 m | |
| Colour | black | |
| Category | Cat 5e | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 22-7 | |
| Material | Radox GKW S | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |