1966260000 | Weidmüller
Enclosure 140x75x mm, gray, Al+Si, IP67, 1966260000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.7168 € *
Standard delivery time from the manufacturer is: 2 Weeks
Metal housing, 1966260000, Weidmüller
Metal housing, 75 x 57 mm, gray, metal housing for equipping with components. The mounting holes are outside the sealing area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | Al+Si | |
| Length | 140 mm | |
| Width | 75 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |