1966250000 | Weidmüller
Enclosure 125x136x mm, gray, Al+Si, IP67, 1966250000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.5056 € *
Available in 6 Days: 5 pcs. - if ordered today
Metal housing, 1966250000, Weidmüller
Metal housing, 136 x 57 mm, gray, metal housing for equipping with components. The mounting holes are outside the sealing area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | Al+Si | |
| Length | 125 mm | |
| Width | 136 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |