8972270000 | Weidmüller
Surge protection, 50 mA, 24 V, 8972270000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.7391 € *
Standard delivery time from the manufacturer is: 3 Weeks
Surge arrester, 8972270000, Weidmüller
Surge arrester (information/MSR technology), with signal function / function display, analog, binary, 24 V, 50 mA, installation housing. Surge protection for information and measurement technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection | |
| Rated current | 50 mA | |
| Voltage | 24 V | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |