8951590000 | Weidmüller
Surge protection, 300 mA, 24 V, 8951590000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
232.5141 € *
Available in 6 Days: 5 pcs. - if ordered today
Surge arrester, 8951590000, Weidmüller
Surge arrester (information/MSR technology), with signal function / function display, binary, number of signals: 4, DC, 24 V, 300 mA, C1, C2, C3, D1, Kle. Surge protection for information and measurement technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection | |
| Rated current | 300 mA | |
| Voltage | 24 V | |
| Connection | pluggable | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |