8924650000 | Weidmüller
Surge protection, 10 A, 28 V, 8924650000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.1302 € *
Available in 6 Days: 5 pcs. - if ordered today
Surge arrester, 8924650000, Weidmüller
Surge arrester (information/MSR technology), without signal function / function display, analog, binary, number of signals: 4, DC, 24 V, 28 V, 10 A, C3, Cl. Surge protection for information and measurement technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection | |
| Rated current | 10 A | |
| Voltage | 28 V | |
| Connection | pluggable | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |