8924520000 | Weidmüller

Surge protection, 350 mA, 68 V, 8924520000

Order No.: 53P5265
EAN: 4032248696154
MPN:
8924520000
VSPC 1CL 48VAC
Series: VSPC
8924520000 Weidmüller Overvoltage Protection
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.4320 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
110.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
110.4320 €

Surge arrester, 8924520000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, analog, number of signals: 1, AC, 48 V, 68 V, 350 mA, C1, C2, C3,. Surge protection for information and measurement technology.

Technical specifications
Filter Property Value
Version surge protection
Rated current 350 mA
Voltage 68 V
Connection pluggable
Assembly DIN rail
Logistics
Property Value
Customs tariff number 85363010
Country of origin SI
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes