8924500000 | Weidmüller

Surge protection, 450 mA, 34 V, 8924500000

Order No.: 53P5263
EAN: 4032248696130
MPN:
8924500000
VSPC 1CL 24VAC
Series: VSPC
8924500000 Weidmüller Overvoltage Protection
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.3737 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
107.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
107.3737 €

Surge arrester, 8924500000, Weidmüller

Surge arrester (information/MSR technology), without signal function / function display, analog, number of signals: 1, AC, 24 V, 34 V, 450 mA, C1, C2, C3,. Surge protection for information and measurement technology.

Technical specifications
Filter Property Value
Version surge protection
Rated current 450 mA
Voltage 34 V
Connection pluggable
Assembly DIN rail
Logistics
Property Value
Customs tariff number 85363010
Country of origin SI
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes