8823280000 | Weidmüller

Surge arrester, 0.5 A, 38 V, 8823280000

Order No.: 53P4954
EAN: 4032248524358
MPN:
8823280000
MCZ OVP SL FG 24VUC 0,5A
Series: MCZ-SERIES
8823280000 Weidmüller Overvoltage Protection
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.8982 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
75.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
75.8982 €

Surge arrester, 8823280000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 2, AC/DC, 24 V, 24 V, 0.5 A, D1, dielectric strength. Surge protection for information and measurement technology.

Technical specifications
Filter Property Value
Version surge arrester
Rated current 0.5 A
Voltage 38 V
Connection spring-clamp connection
Assembly DIN rail
Logistics
Property Value
Customs tariff number 85363010
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes