8704240000 | Weidmüller

Surge arrester, 0.5 A, 38 V, 8704240000

Order No.: 53P4813
EAN: 4032248524341
MPN:
8704240000
MCZ OVP CL FG 24VUC 0,5A
Series: MCZ-SERIES
8704240000 Weidmüller Overvoltage Protection
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.0763 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
77.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
77.0763 €

Surge arrester, 8704240000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, analog, number of signals: 1, AC/DC, 24 V, 24 V, 0.5 A, D1, terminal. Surge protection for information and measurement technology.

Technical specifications
Filter Property Value
Version surge arrester
Rated current 0.5 A
Voltage 38 V
Connection spring-clamp connection
Assembly DIN rail
Logistics
Property Value
Customs tariff number 85363010
Country of origin PL
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No