8472880000 | Weidmüller
Surge arrester, 0.5 A, 38 V, 8472880000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.9462 € *
Available in 6 Days: 50 pcs. - if ordered today
Surge arrester, 8472880000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, analog, number of signals: 1, AC/DC, 24 V, 28 V, 0.5 A, D1, terminal. Surge protection for information and measurement technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 0.5 A | |
| Voltage | 38 V | |
| Connection | spring-clamp connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |