8449160000 | Weidmüller

Surge arrester, 13 A, 27 V, 8449160000

Order No.: 53P4501
EAN: 4008190128548
MPN:
8449160000
MCZ OVP TAZ DIODE 24VUC
Series: MCZ-SERIES
8449160000 Weidmüller Overvoltage Protection
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8349 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
25.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.8349 €

Surge arrester, 8449160000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 2, AC/DC, 24 V, 27 V, 13 A, terminal. Surge protection for information and measurement technology.

Technical specifications
Filter Property Value
Version surge arrester
Rated current 13 A
Voltage 27 V
Connection spring-clamp connection
Assembly DIN rail
Logistics
Property Value
Customs tariff number 85363010
Country of origin RO
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No