8449030000 | Weidmüller
Surge arrester, 0.5 A, 70 V, 8449030000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.0763 € *
Available in 6 Days: 50 pcs. - if ordered today
Surge arrester, 8449030000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 2, AC/DC, 48 V, 48 V, 0.5 A, D1, terminal. Surge protection for information and measurement technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 0.5 A | |
| Voltage | 70 V | |
| Connection | spring-clamp connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |