1064840000 | Weidmüller

Surge protection, 12 A, 170 V, 1064840000

Order No.: 50P4718
EAN: 4032248830091
MPN:
1064840000
VSSC6 TRLDMOV120VAC/DC
Series: VSSC
1064840000 Weidmüller Overvoltage Protection Image 1
1064840000 Weidmüller Overvoltage Protection Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.8479 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
52.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.8479 €

Surge arrester, 1064840000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, analog, binary, number of signals: 1, AC/DC, 120 V, 170 V, 12 A, C1, C2, terminal. Surge protection for information and measurement technology.

Technical specifications
Filter Property Value
Version surge protection
Rated current 12 A
Voltage 170 V
Connection screw connection
Assembly DIN rail
Logistics
Property Value
Customs tariff number 85363010
Country of origin CN
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No