1064330000 | Weidmüller
Surge protection, 500 mA, 85 V, 1064330000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.27 € *
Available in 12 Days: 29 pcs. - if ordered today
Surge arrester, 1064330000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, analog, number of signals: 1, AC/DC, 60 V, 85 V, 500 mA, C2, C3, D1, voltage. Surge protection for information and measurement technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection | |
| Rated current | 500 mA | |
| Voltage | 85 V | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |