1064010000 | Weidmüller
Surge protection, 20 A, 212 V, 1064010000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8357 € *
Available in 6 Days: 25 pcs. - if ordered today
Surge arrester, 1064010000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, binary, analog, number of signals: 1, AC/DC, 150 V, 212 V, 20 A, C1, C2, terminal. Surge protection for information and measurement technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection | |
| Rated current | 20 A | |
| Voltage | 212 V | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |