1063980000 | Weidmüller
Surge protection, 20 A, 85 V, 1063980000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1455 € *
Standard delivery time from the manufacturer is: 12 Weeks
Surge arrester, 1063980000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, binary, analog, number of signals: 1, AC/DC, 60 V, 85 V, 20 A, C1, C2, terminal. Surge protection for information and measurement technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection | |
| Rated current | 20 A | |
| Voltage | 85 V | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |