1063970000 | Weidmüller
Surge protection, 20 A, 68 V, 1063970000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5743 € *
Standard delivery time from the manufacturer is: 12 Weeks
Surge arrester, 1063970000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, binary, analog, number of signals: 1, AC/DC, 48 V, 68 V, 20 A, C1, C2, terminal. Overvoltage protection for information and measurement technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection | |
| Rated current | 20 A | |
| Voltage | 68 V | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |