1063940000 | Weidmüller
Surge protection, 300 mA, 68 V, 1063940000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.6059 € *
Available in 6 Days: 5 pcs. - if ordered today
Surge arrester, 1063940000, Weidmüller
Surge arrester (information/MSR technology), overvoltage protection, MSR, binary, number of signals: 1, AC/DC, 48 V, 68 V, 300 mA, C2, C3, D1, voltf. Surge protection for information and measurement technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection | |
| Rated current | 300 mA | |
| Voltage | 68 V | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |