1063870000 | Weidmüller

Surge protection, 500 mA, 85 V, 1063870000

Order No.: 50P4642
EAN: 4032248829309
MPN:
1063870000
VSSC4 SL 60VAC/DC 0.5A
Series: VSSC
1063870000 Weidmüller Overvoltage Protection Image 1
1063870000 Weidmüller Overvoltage Protection Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.5084 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
38.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.5084 €

Surge arrester, 1063870000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 1, AC/DC, 60 V, 85 V, 500 mA, C2, C3, D1, terminal. Surge protection for information and measurement technology.

Technical specifications
Filter Property Value
Version surge protection
Rated current 500 mA
Voltage 85 V
Connection screw connection
Assembly DIN rail
Logistics
Property Value
Customs tariff number 85363010
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes