2008210000 | Weidmüller

Weidmueller HDC HP 250 SSM BO SET

Order No.: 52P9709
EAN: 4050118393767
MPN:
2008210000
HDC HP 250 SSM BO SET
Series: HDC - Einsatz
2008210000 Weidmüller Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.8275 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
103.83 € *
Price list
Quantity
Price per unit*
1 pcs.
103.8275 €
2 pcs.
100.6978 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting frame, 2008210000, Weidmüller

The 2008210000 is a highpower housing that is manufactured from high-strength die-cast aluminium and offer perfect protection against harsh environmental conditions thanks to continual optimisation. The multi-part housing gives the opportunity to examine work processes down to the last step in the workflow.

Technical specifications
Filter Property Value
Version mounting frame
Pin number 3 pole
Orientation straight
Shell Material steel
Logistics
Property Value
Customs tariff number 85359000
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes