1079780000 | Weidmüller
Plug, 1 pole, crimp connection, screw locking, straight, 1079780000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.5516 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
49.55 € *
Price list
Quantity
Price per unit*
1 pcs.
49.5516 €
5 pcs.
47.5643 €
10 pcs.
45.1843 €
25 pcs.
42.9233 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact, 1079780000, Weidmüller
The 1079780000 is a highpower connector, innovative and maintenance-free pluggable solution for power transmission. The modular design creates a flexible construction process that allows multiple contact and shielding options to be produced for a wide range of power applications.
Features
- Modular design offers application flexibility in one platform
- Stainless steel mounting hardware with screw-down locking mechanism
- 100% Submersible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 120 mm² | |
| Pin number | 1 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 43 mm | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |