0433500000 | Weidmüller
Mounting nut, M5, W 15 mm, steel, galvanized, 0433500000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8318 € *
Available in 6 Days: 100 pcs. - if ordered today
Fastening nut, 0433500000, Weidmüller
Klippon STB (Small Terminal Box), fixing nut, material: galvanized steel, silver. Square nut for fastening accessories.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting nut | |
| Thread size | M5 | |
| spanner size | 15 mm | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |