0164400000 | Weidmüller
Lockwasher, M3, outer Ø 6.2 mm, copper, 0164400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1190 € *
Available in 6 Days: 250 pcs. - if ordered today
Screwable cross-connection, 0164400000, WEIDMÜLLER
Screwable cross-connection is easy to mount and de mount. Thanks to the big contact surface, even high currents can be transmitted with maximum contact reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lock washers | |
| Thread size | M3 | |
| Outer diameter | 6.2 mm | |
| Material | copper | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |