8829440000 | Weidmüller
Modular adapter, RJ45 socket to RJ45 socket, angled, Cat 6, 8829440000
Order No.: 53P4960
EAN: 4032248532469
MPN:
8829440000
IE-XM-6U-RJ45/RJ45-IP67
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4227 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
44.42 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4227 €
10 pcs.
42.2093 €
25 pcs.
39.6746 €
50 pcs.
37.2946 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 connector, 8829440000, Weidmüller
Mounting flange, coupling flange, angled, up, Cat.6 (ISO/IEC 11801), IP67
RJ45 connectors can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | angled | |
| Category | Cat 6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |