8813100000 | Weidmüller
Plug, RJ45, Cat 6A, 8813100000
Order No.: 53P4923
EAN: 4032248512850
MPN:
8813100000
IE-P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2606 € *
Available in 6 Days: 500 pcs. - if ordered today
RJ45 connector, 8813100000, Weidmüller
RJ45 plug, without bend protection; 5.5 - 7.1 mm, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |