8808380000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, 8808380000
Order No.: 53P4912
EAN: 4032248505968
MPN:
8808380000
IE-P-IP67
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8456 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
28.85 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8456 €
10 pcs.
26.8226 €
25 pcs.
24.6806 €
50 pcs.
22.4553 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 connector, 8808380000, Weidmüller
Connector, plug, IP67, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |