8808370000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, Cat 6, 8808370000
Order No.: 53P4911
EAN: 4032248505951
MPN:
8808370000
IE-S-IP67
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.5385 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
52.54 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5385 €
5 pcs.
50.4322 €
10 pcs.
47.9094 €
25 pcs.
45.5175 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 connector, 8808370000, Weidmüller
Connector plug, junction box, IP67, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |