2516380000 | Weidmüller
Socket, RJ45, 8 pole, solder connection, 2516380000
Order No.: 53P2608
EAN: 4050118529944
MPN:
2516380000
RJ45C5 R1V 3.2N4G/Y TY
Series: OMNIMATE Data - RJ45 Buchsen
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 21 Weeks
RJ45 connector, 2516380000, Weidmüller
PCB connector, RJ45 jacks, THT/THR solder termination, 1.27 mm, pole count: 8, 180°, solder pin length: 3.2 mm, gold over nickel, black.
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |