2514600000 | Weidmüller
Socket, RJ45, 8 pole, solder connection, 2514600000
Order No.: 53P2600
EAN: 4050118528268
MPN:
2514600000
RJ45C3 S1V 2.7E4N RL
Series: OMNIMATE Data - RJ45 Buchsen
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Available in 6 Days: 600 pcs. - if ordered today
RJ45 connector, 2514600000, Weidmüller
PCB connector, RJ45 jacks, SMD solder termination, 1.27 mm, no. of poles: 8, 180°, solder pin length: 2.65 mm, gold over nickel, black, tape (Ø 330).
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |