2485370000 | Weidmüller
Socket, RJ45, 8 pole, solder connection, 2485370000
Order No.: 53P2181
EAN: 4050118495966
MPN:
2485370000
RJ45G1 R12D 3.3N4YG/YG RL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1253 € *
Standard delivery time from the manufacturer is: 19 Weeks
RJ45 connector, 2485370000, Weidmüller
PCB connector, RJ45 female transformer, THT/THR solder termination, pole count: 8,90°, gold over nickel, black, tape (Ø 330 mm); Rs = 10
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |