2461070000 | Weidmüller
Socket, RJ45, 8 pole, solder connection, 2461070000
Order No.: 53P1936
EAN: 4050118476071
MPN:
2461070000
RJ45M R1V 3.3N4Y/G TY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Available: 117 pcs.
Available in 6 Days: 240 pcs. - if ordered today
RJ45 connector, 2461070000, Weidmüller
PCB connector, RJ45 jacks, transformer, THT/THR solder termination, pole count: 8, 180°, gold over nickel, black, tray (manual assembly)
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |