2036510000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, 2036510000
Order No.: 53P0045
EAN: 4050118408409
MPN:
2036510000
RJ45G1 R12D 3.3EYG/YG RL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4379 € *
Available in 12 Days: 716 pcs. - if ordered today
RJ45 connector, 2036510000, Weidmüller
PCB Connector, RJ45 Socket Transformer, THT/THR Solder Termination, 1.27 mm, Pole Count: 8,90°, Solder Pin Length: 3.2 mm, Gold over Nickel, Black
RJ45 connector can be assembled in the field without special tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |